846-011-558-101

Heilind Number:EDA846-011-558-101
Manufacturer:EDAC
Manufacturer Number:846-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-558-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are meticulously crafted with a housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration, they offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 11 positions and a straight mount orientation, these connectors offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-demand environments. Elevate your connectivity standards with these reliable Card Edge Connectors.