846-011-558-102

Heilind Number:EDA846-011-558-102
Manufacturer:EDAC
Manufacturer Number:846-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row configuration with 11 positions, ideal for compact setups. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a copper alloy contact material and a pitch of .125 inches, these connectors guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your board-to-board connections with these high-quality connectors.