846-011-559-101

Heilind Number:EDA846-011-559-101
Manufacturer:EDAC
Manufacturer Number:846-011-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-559-101

Detailed Description

Enhance your high-temperature electronic projects with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both functionality and safety. With a current rating of 3 A, they offer reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation and single row configuration make for easy installation. Boasting 11 positions and a pitch of .125 inches, these connectors provide ample connectivity options, perfect for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in demanding industrial environments. Upgrade your electronic connections today with these high-quality Card Edge Connectors.