846-011-559-108

Heilind Number:EDA846-011-559-108
Manufacturer:EDAC
Manufacturer Number:846-011-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-559-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 11 positions, perfect for streamlined PCB connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power transmission at up to 3A. The green color coding and right-angle mount orientation make them easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, guaranteeing robust and efficient board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.