846-012-500-101

Heilind Number:EDA846-012-500-101
Manufacturer:EDAC
Manufacturer Number:846-012-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable performance. With a single row layout and 12 positions, they offer seamless integration in various electronic systems. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in their superior quality for efficient board-to-board connections.