846-012-520-101

Heilind Number:EDA846-012-520-101
Manufacturer:EDAC
Manufacturer Number:846-012-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a single row of 12 positions, each crafted with copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCBs. Whether for industrial or commercial use, their straight mount orientation guarantees seamless integration. Elevate your connectivity solutions with these efficient and robust connectors.