846-012-520-102

Heilind Number:EDA846-012-520-102
Manufacturer:EDAC
Manufacturer Number:846-012-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in striking green. Designed for optimal performance, these connectors feature a single row of 12 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 rated Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee performance in even the most demanding environments. Perfect for board-to-board applications, these connectors provide a secure and efficient link for your electronic components. Elevate your connectivity with our top-of-the-line card edge connectors.