846-012-520-201

Heilind Number:EDA846-012-520-201
Manufacturer:EDAC
Manufacturer Number:846-012-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-201

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable housing made from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each rated for 3 A, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry, offering 12 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need straight or right-angle mount orientation, our connectors ensure seamless board-to-board connections. Trust in our high-quality components for superior performance.