846-012-520-212

Heilind Number:EDA846-012-520-212
Manufacturer:EDAC
Manufacturer Number:846-012-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for increased safety. With two rows of Copper Alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer efficient signal transmission and easy installation. The straight mount orientation and 12 positions make them versatile for various applications. Operating seamlessly in temperature ranges from -40 to 105°C, these connectors ensure consistent functionality and durability. An essential component in any PCB assembly, they guarantee secure board-to-board connections for optimal performance. Elevate your electronic projects with our high-quality Card Edge Connectors.