846-012-520-603

Heilind Number:EDA846-012-520-603
Manufacturer:EDAC
Manufacturer Number:846-012-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a single row layout with 12 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections on your PCB. Crafted with UL 94V-0 rated Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation facilitates easy installation, making them essential components for your board-to-board connectivity needs. Trust in our connectors to deliver uncompromising quality and performance, meeting the demands of even the most challenging industrial environments.