846-012-520-812

Heilind Number:EDA846-012-520-812
Manufacturer:EDAC
Manufacturer Number:846-012-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-520-812

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for reliable operation in demanding environments. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Boasting a double-row design with 12 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB connectivity with these high-performance Card Edge Connectors.