846-012-521-101

Heilind Number:EDA846-012-521-101
Manufacturer:EDAC
Manufacturer Number:846-012-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a contact material of Copper Alloy, they ensure efficient conductivity. The single-row design with 12 positions offers seamless connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Elevate your PCB connections with this essential component.