846-012-521-102

Heilind Number:EDA846-012-521-102
Manufacturer:EDAC
Manufacturer Number:846-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, these connectors not only stand out visually but also offer exceptional durability. Each connector features a single row layout, with 12 positions for seamless connectivity. The contact material, a reliable Copper Alloy, ensures secure and efficient transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for easy and accurate PCB connections, while the straight mount orientation simplifies installation. Elevate your circuit board setups with these essential components, a must-have in any electronic toolkit.