846-012-521-103

Heilind Number:EDA846-012-521-103
Manufacturer:EDAC
Manufacturer Number:846-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration, ensuring seamless integration into your electronic setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and accommodating 12 positions, they offer versatile connectivity options for your projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for diverse applications. Elevate your PCB connections with these high-quality connectors, a must-have in any engineer's toolkit.