846-012-521-104

Heilind Number:EDA846-012-521-104
Manufacturer:EDAC
Manufacturer Number:846-012-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-104

Detailed Description

Enhance your high-temperature connectivity solutions with these Green Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in harsh environments. With a single row layout and Copper Alloy contact material, they offer seamless integration into your PCB setup. The .125-inch pitch and .2-inch row spacing, along with 12 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation makes installation a breeze. Upgrade your systems with these high-performance connectors for efficient and secure board-to-board connections.