846-012-521-107

Heilind Number:EDA846-012-521-107
Manufacturer:EDAC
Manufacturer Number:846-012-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row layout and 12 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp applications. Whether you're a tech enthusiast or a professional, our connectors, categorized under Board To Board PCB Connectors, are a must-have for your projects. Upgrade your connectivity solutions today.