846-012-521-108

Heilind Number:EDA846-012-521-108
Manufacturer:EDAC
Manufacturer Number:846-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a contact material of durable Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 12 positions, offering seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors guarantee robust and efficient board-to-board connections for a wide range of applications. Trust in our quality-tested products to elevate your connectivity solutions.