846-012-521-203

Heilind Number:EDA846-012-521-203
Manufacturer:EDAC
Manufacturer Number:846-012-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a compact design, they offer two rows of 12 positions each, ensuring efficient and secure PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for top-notch performance and durability in your electronic projects.