846-012-521-207

Heilind Number:EDA846-012-521-207
Manufacturer:EDAC
Manufacturer Number:846-012-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-207

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts. With two rows of 12 positions each, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliable signal transmission in even the harshest conditions. Upgrade your connectivity solutions with this essential component, perfectly suited for a variety of industrial and commercial applications.