846-012-521-208

Heilind Number:EDA846-012-521-208
Manufacturer:EDAC
Manufacturer Number:846-012-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-208

Detailed Description

Upgrade your high-temperature connectivity with our robust Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for secure power transmission. With a 2-row layout and 12 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and electronics projects where performance is paramount. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your connectivity solutions with these high-quality Card Edge Connectors.