846-012-521-212

Heilind Number:EDA846-012-521-212
Manufacturer:EDAC
Manufacturer Number:846-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 12 positions, they offer ample versatility for your PCB connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a perfect choice for industrial and commercial applications. Trust in their straight mount orientation for easy installation, and experience the power of efficient and secure board-to-board connections. Elevate your connectivity game with these high-performance connectors.