846-012-521-602

Heilind Number:EDA846-012-521-602
Manufacturer:EDAC
Manufacturer Number:846-012-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-602

Detailed Description

Enhance connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer seamless integration for various applications. Engineered with a durable UL 94V-0 Diallyl Phthalate housing, they ensure reliable operation even in harsh conditions. With a single row configuration and 12 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mounting orientation, these connectors are easy to install. Operating within a wide temperature range of -40 to 105°C, they are ideal for use in diverse industries. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.