846-012-521-603

Heilind Number:EDA846-012-521-603
Manufacturer:EDAC
Manufacturer Number:846-012-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 12 positions, they offer seamless integration onto circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their Straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with these top-quality Card Edge Connectors.