846-012-521-604

Heilind Number:EDA846-012-521-604
Manufacturer:EDAC
Manufacturer Number:846-012-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a reliable amperage of 3A, they ensure efficient power transmission. Their single-row configuration with 12 positions offers seamless integration, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide array of applications. Perfect for PCB assemblies, these connectors provide secure and dependable board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, making them a convenient choice for various electronic devices. Trust in our high-quality connectors for robust and stable performance in demanding environments.