846-012-521-607

Heilind Number:EDA846-012-521-607
Manufacturer:EDAC
Manufacturer Number:846-012-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 12 positions, offering seamless integration on your PCBs. With a reliable amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these essential components.