846-012-521-608

Heilind Number:EDA846-012-521-608
Manufacturer:EDAC
Manufacturer Number:846-012-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors can handle up to 3 A of power, making them perfect for high-demand applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and reliability. With a single row configuration and a pitch of .125 in, they offer seamless integration onto your PCB. The straight mount orientation and compact design with 12 positions provide versatility in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.