846-012-521-612

Heilind Number:EDA846-012-521-612
Manufacturer:EDAC
Manufacturer Number:846-012-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 12 copper alloy contacts guarantee reliable power transmission, with a maximum amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Their straight mount orientation and .2-inch row spacing provide easy installation and efficient signal transfer. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.