846-012-521-802

Heilind Number:EDA846-012-521-802
Manufacturer:EDAC
Manufacturer Number:846-012-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 12 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are the perfect choice for high-temperature applications. Upgrade your PCB connections with our premium Card Edge Connectors.