846-012-521-803

Heilind Number:EDA846-012-521-803
Manufacturer:EDAC
Manufacturer Number:846-012-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional safety and durability. Boasting two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. With twelve positions available, they accommodate multiple signals with ease. The straight mount orientation facilitates convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your industrial or electronic projects. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.