846-012-521-804

Heilind Number:EDA846-012-521-804
Manufacturer:EDAC
Manufacturer Number:846-012-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-804

Detailed Description

Elevate your connectivity standards with our High Temp Card Edge Connectors, a vital component for seamless board-to-board PCB connections. Designed with precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that ensures optimal performance even in high-temperature environments. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer reliable power transmission at an amperage of 3A. With a total of 12 positions, they provide ample connectivity options for your PCB setups. Whether for industrial or commercial applications, these connectors guarantee secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, they are built to withstand extreme conditions. Upgrade your PCB assembly with these Green connectors and experience enhanced reliability in your electronic systems.