846-012-521-808

Heilind Number:EDA846-012-521-808
Manufacturer:EDAC
Manufacturer Number:846-012-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With an amperage rating of 3A, they ensure reliable power transmission. The two-row configuration, with 12 positions in total, allows for versatile connectivity options. Crafted from high-quality Copper Alloy, the contacts offer excellent conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C. Upgrade your system with these essential components for seamless board-to-board connections.