846-012-521-812

Heilind Number:EDA846-012-521-812
Manufacturer:EDAC
Manufacturer Number:846-012-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a pitch of .125 inches and two rows for increased versatility, they offer seamless integration on PCBs. The straight mount orientation and 12 positions cater to diverse application needs, while a wide operating temperature range of -40 to 105°C ensures reliability in harsh conditions. Perfect for board-to-board connections, these green connectors are a must-have for your electronic projects.