846-012-522-101

Heilind Number:EDA846-012-522-101
Manufacturer:EDAC
Manufacturer Number:846-012-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 12 positions, they offer seamless integration for your electronics projects. The contact material, made from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise connections. Whether you're a DIY enthusiast or a seasoned professional, these connectors, rated for an operating temperature range of -40 to 105°C, are the perfect choice for your board-to-board PCB assembly needs. Upgrade your setup today and experience the difference in performance and reliability.