846-012-522-102

Heilind Number:EDA846-012-522-102
Manufacturer:EDAC
Manufacturer Number:846-012-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a low profile and straight mount orientation, they seamlessly integrate into your PCB layout. The copper alloy contact material ensures reliable conductivity, while the 12-position layout offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their quality and efficiency for all your board-to-board PCB connections.