846-012-522-108

Heilind Number:EDA846-012-522-108
Manufacturer:EDAC
Manufacturer Number:846-012-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 12 positions, they offer seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Choose our Card Edge Connectors for exceptional reliability and durability in your PCB setups.