846-012-522-112

Heilind Number:EDA846-012-522-112
Manufacturer:EDAC
Manufacturer Number:846-012-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 12 positions, ensuring seamless PCB integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee reliable conductivity in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our green connectors for superior quality and performance.