846-012-522-201

Heilind Number:EDA846-012-522-201
Manufacturer:EDAC
Manufacturer Number:846-012-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability and safety. With a double-row configuration and a total of 12 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and consistent connectivity. Trust in our advanced technology to elevate your PCB designs.