846-012-522-212

Heilind Number:EDA846-012-522-212
Manufacturer:EDAC
Manufacturer Number:846-012-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity in any application. The dual-row configuration, with a row spacing of .2 inches, provides ample space for 12 positions, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.