846-012-522-603

Heilind Number:EDA846-012-522-603
Manufacturer:EDAC
Manufacturer Number:846-012-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-603

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 12 positions, they offer efficient and reliable connectivity for your electronic devices. The copper alloy contact material ensures secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on industrial machinery or aerospace technology, trust in our Card Edge Connectors to deliver the performance and durability you need. Elevate your PCB assembly process with this essential component.