846-012-522-604

Heilind Number:EDA846-012-522-604
Manufacturer:EDAC
Manufacturer Number:846-012-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With a single row layout and 12 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Upgrade your connectivity solutions today.