846-012-522-802

Heilind Number:EDA846-012-522-802
Manufacturer:EDAC
Manufacturer Number:846-012-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a two-row configuration with 12 positions, delivering reliable power and data transmission. With a current rating of 3 A and copper alloy contacts, they ensure stable conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, providing flame retardant protection. These connectors have a pitch of .125 inches and row spacing of .2 inches, allowing for precise PCB integration. Operating in a wide temperature range of -40 to 105 °C, they are suitable for various environments. Whether for industrial or consumer electronics, our connectors meet the highest standards for quality and efficiency. Upgrade your systems with seamless Board To Board PCB connectivity.