846-012-522-808

Heilind Number:EDA846-012-522-808
Manufacturer:EDAC
Manufacturer Number:846-012-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliability in demanding environments. Featuring a vibrant Green color, these connectors offer a secure fit with their UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation facilitates seamless installation. With 12 positions available, these connectors offer ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Trust in our high-quality connectors to deliver exceptional performance and durability.