846-012-522-812

Heilind Number:EDA846-012-522-812
Manufacturer:EDAC
Manufacturer Number:846-012-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-522-812

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The double-row configuration with 12 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide dependable functionality in various applications. Perfect for use in electronics manufacturing, telecommunications, and industrial equipment, these connectors are a crucial component for secure board-to-board connections. Trust in their robust construction and high-quality performance to elevate the efficiency of your projects.