846-012-526-101

Heilind Number:EDA846-012-526-101
Manufacturer:EDAC
Manufacturer Number:846-012-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-526-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and offer a robust 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee superior housing protection. With a single row configuration and 12 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transfer efficiency. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are perfect for a variety of applications requiring durability and performance. Upgrade your PCB setup with these essential components.