846-012-526-102

Heilind Number:EDA846-012-526-102
Manufacturer:EDAC
Manufacturer Number:846-012-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-526-102

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 12 positions, they offer seamless integration onto your boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup and experience enhanced efficiency with these essential components.