846-012-526-104

Heilind Number:EDA846-012-526-104
Manufacturer:EDAC
Manufacturer Number:846-012-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-526-104

Detailed Description

Enhance your high-temperature PCB connectivity with our top-notch Card Edge Connectors. Engineered for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row design and a total of 12 contact positions, they offer seamless integration for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches optimize signal flow. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Experience uncompromising quality and durability with our Card Edge Connectors, a vital component for your PCB assembly projects.