846-012-540-101

Heilind Number:EDA846-012-540-101
Manufacturer:EDAC
Manufacturer Number:846-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-101

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors not only stand out visually but also deliver exceptional functionality, boasting a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure reliable and safe operation. Featuring a single row layout with 12 positions, these connectors offer seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the 0.125-inch pitch and 0.2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in any PCB assembly, ensuring robust and durable connections. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions with ease.