846-012-540-102

Heilind Number:EDA846-012-540-102
Manufacturer:EDAC
Manufacturer Number:846-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, these connectors boast a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a single row configuration and 12 positions, they offer efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our connectors to deliver superior performance and durability in your electronic projects.