846-012-540-201

Heilind Number:EDA846-012-540-201
Manufacturer:EDAC
Manufacturer Number:846-012-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double-row design and 12 positions, they offer ample connectivity options for your projects. The copper alloy contacts provide reliable power transmission, supported by a 3A amperage rating. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality card edge connectors.