846-012-540-207

Heilind Number:EDA846-012-540-207
Manufacturer:EDAC
Manufacturer Number:846-012-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-207

Detailed Description

Enhance your high-temperature electronic projects with our Green High Temp Card Edge Connectors. Designed for optimal performance even in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 12 positions each, they offer ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance connectors.